Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 13-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61376RYHR

DigiKey Part Number
296-TPS61376RYHRTR-ND - Tape & Reel (TR)
296-TPS61376RYHRCT-ND - Cut Tape (CT)
296-TPS61376RYHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61376RYHR
Description
IC REG BOOST ADJ 13VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 13-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS61376RYHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
23V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
25V
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
13-VQFN-HR (2.5x2)
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,404
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.32000¥32.32
10¥24.35200¥243.52
25¥22.35000¥558.75
100¥20.14930¥2,014.93
250¥19.09964¥4,774.91
500¥18.90304¥9,451.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.30257¥51,907.71
Manufacturers Standard Package