
SN74HCS244QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS244QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS244QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS244QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS244QWRKSRQ1 |
Description | IC BUFF 2V/6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS244QWRKSRQ1 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-VQFN (2.5x4.5) |
Input Type Schmitt Trigger | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.43280 | ¥110.82 |
| 100 | ¥3.89190 | ¥389.19 |
| 250 | ¥3.63384 | ¥908.46 |
| 500 | ¥3.47820 | ¥1,739.10 |
| 1,000 | ¥3.45429 | ¥3,454.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.19178 | ¥9,575.34 |
| 6,000 | ¥3.11433 | ¥18,685.98 |
| 9,000 | ¥3.07554 | ¥27,679.86 |
| 15,000 | ¥3.03255 | ¥45,488.25 |
| 21,000 | ¥3.00745 | ¥63,156.45 |











