LXES1UTAA1-157 | |
---|---|
DigiKey Part Number | 490-12804-2-ND - Tape & Reel (TR) 490-12804-1-ND - Cut Tape (CT) 490-12804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES1UTAA1-157 |
Description | TVS DIODE 6VWM 2DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | LXES1UTAA1-157 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21750 | ¥121.75 |
500 | ¥0.99356 | ¥496.78 |
1,000 | ¥0.73716 | ¥737.16 |
2,000 | ¥0.62014 | ¥1,240.28 |
5,000 | ¥0.59290 | ¥2,964.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51278 | ¥5,127.80 |
30,000 | ¥0.50317 | ¥15,095.10 |
50,000 | ¥0.41663 | ¥20,831.50 |