TVS Diodes

Results: 12
Manufacturer
Littelfuse Inc.Micro Commercial CoonsemiSemtech CorporationSTMicroelectronicsTexas Instruments
Series
-RailClamp®SM6TY, TRANSIL™SMBJSZ1SMAuClamp®µClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)5.5V (Max)36V64.1V
Voltage - Breakdown (Min)
3.5V6V6.4V6.5V40V71.3V-
Voltage - Clamping (Max) @ Ipp
7.5V8V9.2V12.4V (Typ)14.5V (Typ)15V17.5V20V25V58.1V103V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)5A (8/20µs)5.5A (8/20µs)5.8A6A (8/20µs)10.4A14.8A15A (8/20µs)28A (8/20µs)43.5A
Power - Peak Pulse
30W40W75W150W300W400W500W600W1500W (1.5kW)
Power Line Protection
NoYes
Applications
-EthernetEthernet, USB OTGGeneral PurposeHDMIUSB
Capacitance @ Frequency
0.8pF @ 1MHz1.1pF @ 1MHz1.2pF @ 1MHz3pF @ 1MHz6pF @ 1MHz25pF @ 1MHz2035pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-TSSOP, SC-88, SOT-36310-UFDFN0201 (0603 Metric)DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-70, SOT-323SC-75, SOT-416SC-79, SOD-523SOT-23-6
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMC)SC-70-3SC-70-6SC-75 (SOT523)SC-88/SC70-6/SOT-363SLP0603P2X3ASLP2510P8SMASMBSOD-523SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ36A
TVS DIODE 36VWM 58.1VC DO214AA
Littelfuse Inc.
18,906
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD-523 Pkg
UCLAMP3301H.TCT
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
316,835
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT-23-6
RCLAMP0504S.TCT
TVS DIODE 5VWM 25VC SOT23-6
Semtech Corporation
233,934
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
6V
25V
6A (8/20µs)
150W
Yes
Ethernet, USB OTG
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-363
NUP4202W1T2G
TVS DIODE 5VWM 14.5V SC88/SC70-6
onsemi
31,248
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.96434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
14.5V (Typ)
28A (8/20µs)
500W
No
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
RCLAMP0504FBTCT
RCLAMP0504FBTCT
TVS DIODE 5VWM 17.5VC SC70-6
Semtech Corporation
19,993
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥3.50874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
28A (8/20µs)
500W
Yes
USB
1.1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
399,121
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
SLP2510P8
SC-75, SOT-416
RCLAMP0582BQTCT
TVS DIODE 5VWM 20VC SC75
Semtech Corporation
57,108
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥4.07467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
20V
15A (8/20µs)
300W
No
-
1.2pF @ 1MHz
-40°C ~ 105°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
SMCJ1.5KE75CA-TP
SMCJ1.5KE75CA-TP
TVS DIODE 64.1VWM 103VC DO214AB
Micro Commercial Co
6,350
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.22305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
64.1V
71.3V
103V
14.8A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
DO-214AC,SMA_403D−02
SZ1SMA5.0AT3G
TVS DIODE 5VWM 9.2VC SMA
Littelfuse Inc.
60,561
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
2035pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
DCK-3-PDSO Pkg 4093553-2
TPD2E2U06QDCKRQ1
TVS DIODE 5.5VWM 12.4VC SC70-3
Texas Instruments
3,985
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
DO-214AA
SM6T75AY
TVS DIODE 64.1VWM 103VC SMB
STMicroelectronics
2,541
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,500 : ¥2.08672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
64.1V
71.3V
103V
5.8A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
UCLAMP, 1-LINE 3.3V TVS SLP1006P
UCLAMP3311ZVTFT
UCLAMP, 1-LINE 3.3V TVS SLP1006P
Semtech Corporation
14,515
In Stock
1 : ¥5.42000
Cut Tape (CT)
15,000 : ¥1.59861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
-
7.5V
4A (8/20µs)
30W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3A
Showing
of 12

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.