TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261,773 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.81995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | - | - | 100W | Yes | General Purpose | 2.5pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
59,934 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.70523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V (Max) | 6.4V (Typ) | 8.5V (Typ) | 6.3A (8/20µs) | 50W | No | General Purpose | 1pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
19,824 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.43989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 15V | 30A (8/20µs) | 400W | No | General Purpose | 40pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
24,648 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 16.2V | 33V | 2.5A (8/20µs) | 80W | No | - | 9pF @ 1MHz | - | Surface Mount | SC-76, SOD-323 | USC |