TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,848 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 16.2V | 33V | 2.5A (8/20µs) | 80W | No | - | 9pF @ 1MHz | - | - | - | Surface Mount | SC-76, SOD-323 | USC | ||
142,406 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.8V | 9V (Typ) | 2A (8/20µs) | - | No | - | 1.55pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
34,180 In Stock | 1 : ¥2.79000 Cut Tape (CT) 15,000 : ¥0.40993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4V (Max) | 7.4V (Typ) | 6.2V (Typ) | 8A (8/20µs) | - | No | General Purpose | 0.26pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DFN0603-3 (SOT8013) |