PESD1CAN-UX

DigiKey Part Number
1727-1306-2-ND - Tape & Reel (TR)
1727-1306-1-ND - Cut Tape (CT)
1727-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1CAN-UX
Description
TVS DIODE 24VWM 50VC SOT323
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
9.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.33100¥23.31
100¥1.39890¥139.89
500¥1.29510¥647.55
1,000¥0.88070¥880.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81076¥2,432.28
6,000¥0.77707¥4,662.42
9,000¥0.69936¥6,294.24
30,000¥0.68901¥20,670.30
75,000¥0.64756¥48,567.00
Manufacturers Standard Package