TPD1E10B09DPYT

DigiKey Part Number
296-46461-2-ND - Tape & Reel (TR)
296-46461-1-ND - Cut Tape (CT)
296-46461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B09DPYT
Description
TVS DIODE 9VWM 20VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B09DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.61600¥56.16
100¥4.36600¥436.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.32464¥1,081.16
500¥3.70102¥1,850.51
1,250¥3.01486¥3,768.58
2,500¥2.83812¥7,095.30
6,250¥2.70298¥16,893.62
12,500¥2.57822¥32,227.75
25,000¥2.57328¥64,332.00
Manufacturers Standard Package