TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Micro Commercial CoonsemiSemtech Corporation
Series
-AQ4020, SPA®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)24V
Voltage - Breakdown (Min)
3.5V5V5.5V26.7V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)7.5V8V24.5V (Typ)44V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)8A (8/20µs)13.3A (8/20µs)30A (8/20µs)
Power - Peak Pulse
40W300W350W735W-
Applications
CAN, Ethernet, USBGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz2.9pF @ 1MHz22pF @ 1MHz40pF @ 1MHz150pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
SC-74, SOT-457SC-76, SOD-323SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-74SC-89 (SOT-666)SOD-323SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
DESD5V0U1BA-7
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
647,065
In Stock
486,000
Factory
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-666 Pkg
UCLAMP3304A.TCT
TVS DIODE 3.3VWM 8VC SC89-6
Semtech Corporation
109,919
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SOT 23
ESD3V3AP-TP
TVS DIODE 3.3VWM 7.5VC SOT23
Micro Commercial Co
5,360
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5V
7.5V
13.3A (8/20µs)
300W
No
General Purpose
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SC-74
SMS24T1G
TVS DIODE 24VWM 44VC SC74
onsemi
6,218
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
24V
26.7V
44V
8A (8/20µs)
350W
No
General Purpose
40pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
SOD-323
AQ4020-01FTG-C
TVS DIODE 3.3VWM 24.5VC SOD323
Littelfuse Inc.
6,177
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.06785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
24.5V (Typ)
30A (8/20µs)
735W
No
CAN, Ethernet, USB
2.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.