PESD3V3L1UB,115

DigiKey Part Number
1727-5418-2-ND - Tape & Reel (TR)
1727-5418-1-ND - Cut Tape (CT)
1727-5418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3L1UB,115
Description
TVS DIODE 3.3VWM 11VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
34pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.26600¥22.66
100¥1.14190¥114.19
500¥1.01222¥506.11
1,000¥0.78769¥787.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70499¥2,114.97
6,000¥0.68923¥4,135.38
9,000¥0.61046¥5,494.14
30,000¥0.60258¥18,077.40
75,000¥0.51200¥38,400.00
150,000¥0.49230¥73,845.00
Manufacturers Standard Package