


CDBQR0130L | |
|---|---|
DigiKey Part Number | 641-1271-2-ND - Tape & Reel (TR) 641-1271-1-ND - Cut Tape (CT) 641-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0130L |
Description | DIODE SCHOTTKY 30V 100MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0130L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.64600 | ¥16.46 |
| 100 | ¥1.03040 | ¥103.04 |
| 500 | ¥0.76032 | ¥380.16 |
| 1,000 | ¥0.67291 | ¥672.91 |
| 2,000 | ¥0.59910 | ¥1,198.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.48060 | ¥2,403.00 |
| 10,000 | ¥0.43472 | ¥4,347.20 |
| 15,000 | ¥0.41131 | ¥6,169.65 |
| 25,000 | ¥0.38500 | ¥9,625.00 |
| 35,000 | ¥0.36942 | ¥12,929.70 |
| 50,000 | ¥0.35853 | ¥17,926.50 |










