SMAJ12A-13-F

DigiKey Part Number
SMAJ12A-FDITR-ND - Tape & Reel (TR)
SMAJ12A-FDICT-ND - Cut Tape (CT)
SMAJ12A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12A-13-F
Description
TVS DIODE 12VWM 19.9VC SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ12A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.25800¥22.58
100¥1.13700¥113.70
500¥1.00794¥503.97
1,000¥0.78440¥784.40
2,000¥0.70202¥1,404.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.68632¥3,431.60
10,000¥0.60789¥6,078.90
25,000¥0.60004¥15,001.00
50,000¥0.50984¥25,492.00
125,000¥0.49023¥61,278.75
Manufacturers Standard Package