SP4045-04ATG | |
---|---|
DigiKey Part Number | F7189TR-ND - Tape & Reel (TR) F7189CT-ND - Cut Tape (CT) F7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4045-04ATG |
Description | TVS DIODE 3.3VWM 7VC 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.65000 | ¥66.50 |
100 | ¥5.16980 | ¥516.98 |
500 | ¥4.38226 | ¥2,191.13 |
1,000 | ¥3.56990 | ¥3,569.90 |
2,000 | ¥3.36059 | ¥6,721.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.36059 | ¥13,442.36 |
8,000 | ¥3.20057 | ¥25,604.56 |
12,000 | ¥3.05285 | ¥36,634.20 |