Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,337 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,500 : ¥4.39249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | 4 V | 250 A | 80 A | 150 mA | 1 | 45pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
6,031 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥1.89422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | 4 V | 400 A | 100 A | 120 mA | 1 | 35pF | Surface Mount | DO-214AA, SMB | SMB | |||
1,290 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.42894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 115V | 170V | - | 170 A | 35 A | 150 mA | 2 | 100pF | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |