SMCP3100SC | ||
---|---|---|
DigiKey Part Number | 283-SMCP3100SCTR-ND - Tape & Reel (TR) 283-SMCP3100SCCT-ND - Cut Tape (CT) 283-SMCP3100SCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCP3100SC | |
Description | THYRISTOR 275V 400A DO214AA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.89000 | ¥4.89 |
10 | ¥4.24200 | ¥42.42 |
100 | ¥2.93690 | ¥293.69 |
500 | ¥2.45394 | ¥1,226.97 |
1,000 | ¥2.08846 | ¥2,088.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86003 | ¥5,580.09 |
6,000 | ¥1.76214 | ¥10,572.84 |
9,000 | ¥1.63161 | ¥14,684.49 |
30,000 | ¥1.60550 | ¥48,165.00 |