BTA08-400BRG | ||
---|---|---|
DigiKey Part Number | 497-2391-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA08-400BRG | |
Description | TRIAC 400V 8A TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 400 V 8 A Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTA08-400BRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
50 | ¥9.83480 | ¥491.74 |
100 | ¥8.09200 | ¥809.20 |
500 | ¥6.84726 | ¥3,423.63 |
1,000 | ¥5.80984 | ¥5,809.84 |
2,000 | ¥5.51931 | ¥11,038.62 |
5,000 | ¥5.31183 | ¥26,559.15 |
10,000 | ¥5.13597 | ¥51,359.70 |