BT168GWF,115 | ||
---|---|---|
DigiKey Part Number | 1740-1085-2-ND - Tape & Reel (TR) 1740-1085-1-ND - Cut Tape (CT) 1740-1085-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BT168GWF,115 | |
Description | SCR 600V 1A SC73 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 1 A Sensitive Gate Surface Mount SC-73 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 450 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 630 mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥1.99490 | ¥199.49 |
500 | ¥1.84694 | ¥923.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.25587 | ¥1,255.87 |
2,000 | ¥1.15617 | ¥2,312.34 |
5,000 | ¥1.10815 | ¥5,540.75 |
10,000 | ¥0.99734 | ¥9,973.40 |
25,000 | ¥0.98256 | ¥24,564.00 |
50,000 | ¥0.92346 | ¥46,173.00 |