Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,918 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥4.25655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40V | 25V | 4 V | 400 A | 100 A | 50 mA | 1 | 250pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
2,687 In Stock | 1 : ¥41.95000 Cut Tape (CT) 3,000 : ¥20.41552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 45V | 30V | 4 V | 2.5 kA | - | 50 mA | 1 | 150pF | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
9 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.75887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 293V | 220V | - | 150 A | 50 A | 150 mA | 1 | 25pF | Surface Mount | DO-214AA, SMB | SMB |