30V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300S3NLRP

DigiKey Part Number
F7630TR-ND - Tape & Reel (TR)
F7630CT-ND - Cut Tape (CT)
F7630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0300S3NLRP
Description
THYRISTOR 30V 2.5KA DO-214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
2.5 kA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
50 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
150pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
45V
Package / Case
DO-214AB, SMC
Voltage - Off State
30V
Supplier Device Package
DO-214AB (SMCJ)
Voltage - On State
4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.73000¥46.73
10¥31.34300¥313.43
100¥22.64660¥2,264.66
500¥20.51472¥10,257.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.51477¥61,544.31
Manufacturers Standard Package