TO-220-4 Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,100 In Stock | 1 : ¥336.99000 Bulk | Bulk | Active | 25 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
956 In Stock | 1 : ¥373.03000 Bulk | Bulk | Active | 1 Ohms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
622 In Stock | 1 : ¥385.35000 Bulk | Bulk | Active | 100 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
369 In Stock | 1 : ¥390.35000 Bulk | Bulk | Active | 1 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
192 In Stock | 1 : ¥397.41000 Bulk | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
232 In Stock | 1 : ¥400.04000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
894 In Stock | 1 : ¥402.91000 Bulk | Bulk | Active | 2 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
552 In Stock | 1 : ¥458.08000 Bulk | Bulk | Active | 500 mOhms | ±0.5% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
1,048 In Stock | 1 : ¥491.33000 Bulk | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
722 In Stock | 1 : ¥494.61000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
329 In Stock | 1 : ¥401.03000 Bulk | Bulk | Active | 20 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
104 In Stock | 1 : ¥423.52000 Bulk | Bulk | Active | 50 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
269 In Stock | 1 : ¥441.99000 Bulk | Bulk | Active | 1 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
276 In Stock | 1 : ¥373.03000 Bulk | Bulk | Active | 500 mOhms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
26 In Stock | 1 : ¥390.35000 Bulk | Bulk | Active | 2 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
25 In Stock | 1 : ¥402.91000 Bulk | Bulk | Active | 3 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
39 In Stock | 1 : ¥353.82000 Bulk | Bulk | Active | 8 Ohms | ±0.1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥385.35000 Bulk | Bulk | Active | 250 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥390.35000 Bulk | Bulk | Active | 1 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥402.91000 Bulk | Bulk | Active | 1 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥497.98000 Bulk | Bulk | Active | 2.5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥259.55640 Bulk | Bulk | Active | 13.3 Ohms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥259.55640 Bulk | Bulk | Active | 500 Ohms | ±2% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥259.55640 Bulk | Bulk | Active | 3 Ohms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥259.55640 Bulk | Bulk | Active | 6 Ohms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - |