Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock | 1 : ¥458.08000 Bulk | Bulk | Active | 500 mOhms | ±0.5% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
1,100 In Stock | 1 : ¥476.47000 Bulk | Bulk | Active | 25 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
1,048 In Stock | 1 : ¥491.33000 Bulk | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
724 In Stock | 1 : ¥494.61000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
340 In Stock | 1 : ¥401.03000 Bulk | Bulk | Active | 20 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
270 In Stock | 1 : ¥441.99000 Bulk | Bulk | Active | 1 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
39 In Stock | 1 : ¥353.82000 Bulk | Bulk | Active | 8 Ohms | ±0.1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥497.98000 Bulk | Bulk | Active | 2.5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 15 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 2.02 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 8 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 2.525 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 5.05 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 12 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 20.2 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 10.1 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥320.84440 Bulk | Bulk | Active | 1.92 Ohms | ±1% | 8W | Metal Foil | Current Sense, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220-4 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 10 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 12 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 200 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 20 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 210 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 250 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 25 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥326.57440 Bulk | Bulk | Active | 2 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - |