Y0926100R000T9L | ||
---|---|---|
DigiKey Part Number | 804-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | Y0926100R000T9L | |
Description | RES 100 OHM 8W 0.01% TO220-4 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±0.01% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y0926100R000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.35000 | ¥385.35 |
10 | ¥323.72700 | ¥3,237.27 |
25 | ¥313.81360 | ¥7,845.34 |
50 | ¥297.29820 | ¥14,864.91 |
100 | ¥272.55030 | ¥27,255.03 |