Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,991 In Stock 1,300 Factory | 1 : ¥56.58000 Bulk | Bulk | Active | 33 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
1,945 In Stock | 1 : ¥39.79000 Bulk | Bulk | Active | 10 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
465 In Stock | 1 : ¥56.58000 Tube | Tube | Active | 100 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
115 In Stock | 1 : ¥75.61000 Strip | Strip | Active | 50 MOhms | ±1% | 1W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
148 In Stock | 1 : ¥50.32000 Bulk | Bulk | Active | 7.5 Ohms | ±5% | 50W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 150°C | TO-220-2 Full Pack | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.650" (16.52mm) | 2 | - | |||
200 In Stock | 1 : ¥56.58000 Bulk | Bulk | Active | 47 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
175 In Stock | 1 : ¥56.58000 Bulk | Bulk | Active | 22 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
128 In Stock | 1 : ¥56.58000 Tube | Tube | Active | 51 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
139 In Stock | 1 : ¥61.79000 Bulk | Bulk | Active | 10 Ohms | ±5% | 50W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 150°C | TO-220-2 Full Pack | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.650" (16.52mm) | 2 | - | |||
197 In Stock | 1 : ¥60.24000 Strip | Strip | Active | 200 MOhms | ±5% | 1W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
125 In Stock | 1 : ¥60.97000 Strip | Strip | Active | 500 MOhms | ±1% | 1W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
144 In Stock | 1 : ¥61.06000 Strip | Strip | Active | 300 MOhms | ±1% | 1.5W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.500" L x 0.125" W (38.10mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
192 In Stock | 1 : ¥62.27000 Strip | Strip | Active | 100 MOhms | ±1% | 2W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 2.000" L x 0.125" W (50.80mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
124 In Stock | 1 : ¥65.12000 Strip | Strip | Active | 1 GOhms | ±5% | 1W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
137 In Stock | 1 : ¥73.25000 Strip | Strip | Active | 20 MOhms | ±1% | 1.5W | Thick Film | High Voltage | ±100ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.500" L x 0.125" W (38.10mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
130 In Stock | 1 : ¥73.25000 Strip | Strip | Active | 4 MOhms | ±1% | 1.5W | Thick Film | High Voltage | ±100ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.500" L x 0.125" W (38.10mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
151 In Stock | 1 : ¥75.61000 Strip | Strip | Active | 100 MOhms | ±1% | 1W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
150 In Stock | 1 : ¥86.75000 Strip | Strip | Active | 1.5 MOhms | ±1% | 0.5W, 1/2W | Thick Film | High Voltage | ±100ppm/°C | -55°C ~ 125°C | Radial | Radial | 0.500" L x 0.125" W (12.70mm x 3.18mm) | 0.330" (8.38mm) | 2 | - | |||
505 In Stock | 1 : ¥90.73000 Strip | Strip | Active | 5 MOhms | ±1% | 1W | Thick Film | High Voltage | ±100ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
112 In Stock | 1 : ¥67.32000 Strip | Strip | Active | 1 GOhms | ±5% | 1.5W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.500" L x 0.125" W (38.10mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
100 In Stock 100 Factory | 1 : ¥56.58000 Bulk | Bulk | Active | 4.7 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±200ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
100 In Stock 300 Factory | 1 : ¥56.58000 Bulk | Bulk | Active | 15 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
89 In Stock | 1 : ¥56.58000 Bulk | Bulk | Active | 7.5 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
77 In Stock | 1 : ¥56.58000 Bulk | Bulk | Active | 3.3 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±200ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
97 In Stock | 1 : ¥61.79000 Tube | Tube | Active | 2.2 Ohms | ±5% | 50W | Thick Film | Moisture Resistant, Non-Inductive | ±200ppm/°C | -65°C ~ 150°C | TO-220-2 Full Pack | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.650" (16.52mm) | 2 | - |