TR20H100MFNES | ||
---|---|---|
DigiKey Part Number | 3579-TR20H100MFNES-ND | |
Manufacturer | Vishay Techno | |
Manufacturer Product Number | TR20H100MFNES | |
Description | RES 100M OHM 1% 2W RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 MOhms ±1% 2W Through Hole Resistor Radial High Voltage Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.000" L x 0.125" W (50.80mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.88000 | ¥62.88 |
10 | ¥57.79400 | ¥577.94 |
50 | ¥52.69260 | ¥2,634.63 |
100 | ¥45.89350 | ¥4,589.35 |
500 | ¥42.49356 | ¥21,246.78 |