TR35JBD7R50 | ||
---|---|---|
DigiKey Part Number | TR35JBD7R50-ND | |
Manufacturer | ||
Manufacturer Product Number | TR35JBD7R50 | |
Description | RES 7.5 OHM 5% 35W TO220 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TR35JBD7R50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥36.41700 | ¥364.17 |
50 | ¥28.05800 | ¥1,402.90 |
100 | ¥25.52120 | ¥2,552.12 |
500 | ¥21.04368 | ¥10,521.84 |
1,000 | ¥19.55122 | ¥19,551.22 |