TO-220-2 Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,890 In Stock | 1 : ¥43.84000 Tube | Tube | Active | 5.1 kOhms | ±5% | 20W | Thick Film | Moisture Resistant, Pulse Withstanding | ±50ppm/°C | - | TO-220-2 | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.650" (16.52mm) | 2 | - | |||
3,550 In Stock | 1 : ¥50.65000 Tube | Tube | Active | 10 kOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
2,930 In Stock | 1 : ¥53.20000 Tube | Tube | Active | 150 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
2,966 In Stock | 1 : ¥53.36000 Tube | Tube | Active | 100 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
3,369 In Stock | 1 : ¥53.61000 Tube | Tube | Active | 200 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
5,377 In Stock | 1 : ¥54.51000 Tube | Tube | Active | 10 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
1,363 In Stock | 1 : ¥54.76000 Tube | Tube | Active | 220 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
1,926 In Stock 950 Factory | 1 : ¥57.14000 Bulk | Bulk | Active | 33 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
5,390 In Stock | 1 : ¥83.57000 Tube | Tube | Active | 4.7 Ohms | ±5% | 50W | Thick Film | Non-Inductive | ±150ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.398" L x 0.177" W (10.10mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
400 In Stock | 1 : ¥83.57000 Tube | Tube | Active | 22 Ohms | ±5% | 50W | Thick Film | Non-Inductive | ±150ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.398" L x 0.177" W (10.10mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
237 In Stock | 1 : ¥83.57000 Tube | Tube | Active | 3.9 Ohms | ±5% | 50W | Thick Film | Non-Inductive | ±150ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.398" L x 0.177" W (10.10mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
233 In Stock | 1 : ¥83.57000 Tube | Tube | Active | 10 Ohms | ±5% | 50W | Thick Film | Non-Inductive | ±150ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.398" L x 0.177" W (10.10mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
502 In Stock | 1 : ¥28.16000 Tube | Tube | Active | 500 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
2,362 In Stock | 1 : ¥35.22000 Tube | Tube | Active | 500 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,952 In Stock | 1 : ¥40.14000 Bulk | Bulk | Active | 10 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
2,748 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 50 kOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,506 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 10 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,472 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 100 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,435 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 5 kOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
834 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 1 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
587 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 20 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
3,212 In Stock | 1 : ¥44.08000 Tube | Tube | Active | 75 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
842 In Stock | 1 : ¥44.49000 Tube | Tube | Active | 220 mOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±700ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
30,557 In Stock | 1 : ¥45.73000 Tray | Tray | Active | 1 Ohms | ±5% | 35W | Thick Film | Non-Inductive | - | -60°C ~ 150°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
466 In Stock | 1 : ¥45.73000 Bulk | Bulk | Active | 24 Ohms | ±5% | 25W | Thick Film | Current Sense, Moisture Resistant, Non-Inductive | ±50ppm/°C | -55°C ~ 150°C | TO-220-2 | TO-220 | 0.402" L x 0.187" W (10.20mm x 4.75mm) | 0.630" (16.00mm) | 2 | - |