06035J180FBSTR | ||
---|---|---|
DigiKey Part Number | 478-13044-2-ND - Tape & Reel (TR) 478-13044-1-ND - Cut Tape (CT) 478-13044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035J180FBSTR | |
Description | CAP THIN FILM 18PF 50V 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 18 pF Thin Film Capacitor 50 V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 06035J180FBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±1% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.75800 | ¥77.58 |
50 | ¥7.08140 | ¥354.07 |
100 | ¥5.80070 | ¥580.07 |
500 | ¥4.62990 | ¥2,314.95 |
1,000 | ¥4.08522 | ¥4,085.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.14326 | ¥12,429.78 |
6,000 | ¥3.99528 | ¥23,971.68 |
9,000 | ¥3.84731 | ¥34,625.79 |
15,000 | ¥3.77332 | ¥56,599.80 |