48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F57Q84-I/PT

DigiKey Part Number
150-PIC18F57Q84-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F57Q84-I/PT
Description
IC MCU 8BIT 128KB FLASH 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F57Q84-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 35x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
In-Stock: 389
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
25¥17.36640¥434.16
100¥15.71260¥1,571.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.