387004938 | |
---|---|
DigiKey Part Number | 1487-387004938-ND |
Manufacturer | |
Manufacturer Product Number | 387004938 |
Description | ETX4-12-F2-4040-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 37.3W @ 50°C 3.8 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.00mm L x 40.00mm W | |
Qmax @ Th | 37.3W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 4.14mm | |
Current - Max | 3.8 A | |
Voltage - Max | 16.6 V | |
Resistance | 4.06 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.31000 | ¥329.31 |
5 | ¥308.74800 | ¥1,543.74 |
10 | ¥301.25800 | ¥3,012.58 |
30 | ¥290.03600 | ¥8,701.08 |
50 | ¥282.55100 | ¥14,127.55 |
100 | ¥275.06580 | ¥27,506.58 |