DA-024-12-02-00-00 | ||
---|---|---|
DigiKey Part Number | 926-1070-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-024-12-02-00-00 | |
Description | THERMOELECT ASSY DIRECT-AIR 24W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Direct to Air Thermoelectric Assembly 24 W | |
Datasheet | Datasheet | |
EDA/CAD Models | DA-024-12-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 24 W | |
Current | 2.4 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 29 W | |
Operating Temperature | -10°C ~ 48°C | |
Weight | 0.661 lb (299.82 g) | |
Dimensions - Overall | 80mm L x 60mm W x 69mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,478.22000 | ¥4,478.22 |
5 | ¥4,198.31200 | ¥20,991.56 |
10 | ¥4,086.35600 | ¥40,863.56 |
25 | ¥3,498.58960 | ¥87,464.74 |