ATS-55170D-C1-R0 | |
---|---|
DigiKey Part Number | ATS1264-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55170D-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 9.5MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥57.01800 | ¥570.18 |
25 | ¥53.84680 | ¥1,346.17 |
50 | ¥50.68120 | ¥2,534.06 |
100 | ¥47.51300 | ¥4,751.30 |
250 | ¥44.34548 | ¥11,086.37 |
500 | ¥41.17794 | ¥20,588.97 |
1,000 | ¥40.38602 | ¥40,386.02 |