PC-11408 | ||
---|---|---|
DigiKey Part Number | 377-1150-ND | |
Manufacturer | ||
Manufacturer Product Number | PC-11408 | |
Description | BOX PLASTIC GRAY 8.1"L X 6.32"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Polystyrene Gray Split Sides 8.100" L x 6.320" W (205.74mm x 160.53mm) X 2.520" (64.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.100" L x 6.320" W (205.74mm x 160.53mm) | |
Height | 2.520" (64.00mm) | |
Area (L x W) | 51.2in² (330cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.125" (3.18mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.781 lb (354.26 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.95000 | ¥209.95 |
10 | ¥175.10400 | ¥1,751.04 |
25 | ¥157.67840 | ¥3,941.96 |
50 | ¥148.22260 | ¥7,411.13 |