6021BG | ||
---|---|---|
DigiKey Part Number | 6021BG-ND | |
Manufacturer | ||
Manufacturer Product Number | 6021BG | |
Description | HEATSINK TO-220 TABS BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 30°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 12.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥40.93200 | ¥409.32 |
25 | ¥39.82840 | ¥995.71 |
50 | ¥37.61520 | ¥1,880.76 |
100 | ¥35.40280 | ¥3,540.28 |
250 | ¥33.19008 | ¥8,297.52 |
500 | ¥32.08378 | ¥16,041.89 |
1,000 | ¥28.76481 | ¥28,764.81 |