Heat Pipes, Vapor Chambers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Attachment Method | Shape | Power - Cooling | Thermal Resistance | Wick Type | Length | Width | Height | Diameter | Operating Temperature | Features | Material | Platform |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,763 In Stock | 1 : ¥29.67000 Bulk | - | Bulk | Active | Heat Pipe | Epoxy or Solder | Flat | 75.0W @ 250mm | - | Sintered | 9.843" (250.00mm) | 0.315" (8.00mm) | 0.118" (3.00mm) | - | 30°C ~ 120°C | - | Copper | - | ||
217 In Stock | 1 : ¥92.74000 Bulk | - | Bulk | Active | Heat Pipe | Epoxy or Solder | Round | 77.9W @ 250mm | - | Sintered | 9.843" (250.00mm) | - | - | 0.315" (8.00mm) OD | 30°C ~ 120°C | - | Copper | - | ||
1,328 In Stock | 1 : ¥122.06000 Bulk | - | Bulk | Active | Heat Pipe | Epoxy or Solder | Round | 48.7W @ 400mm | - | Sintered | 15.748" (400.00mm) | - | - | 0.315" (8.00mm) OD | 30°C ~ 120°C | - | Copper | - |