P13-4023 | ||
---|---|---|
DigiKey Part Number | 952-2602-ND | |
Manufacturer | ||
Manufacturer Product Number | P13-4023 | |
Description | 1.27MM CENTER TWO PART PROBE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 A Serrated Head | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Serrated Head | |
Connection Type | Sleeve S13-503 | |
Length - Tip | 0.140" (3.55mm) | |
Length - Overall | 0.652" (16.55mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.83900 | ¥338.39 |
25 | ¥32.05240 | ¥801.31 |
50 | ¥31.30720 | ¥1,565.36 |
100 | ¥29.81630 | ¥2,981.63 |
250 | ¥26.08896 | ¥6,522.24 |
500 | ¥25.34356 | ¥12,671.78 |
1,000 | ¥21.61661 | ¥21,616.61 |
2,500 | ¥20.12581 | ¥50,314.53 |