Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 12 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Flanged Spade | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.33000 | ¥24.33 |
10 | ¥21.39500 | ¥213.95 |
100 | ¥17.01770 | ¥1,701.77 |
1,000 | ¥14.10070 | ¥14,100.70 |
3,000 | ¥13.12821 | ¥39,384.63 |