Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409,482 In Stock 1,012,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
281,613 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | White | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
439,755 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.63818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Compact | Surface Mount | - | - | 0.150" L x 0.112" W (3.81mm x 2.84mm) | 0.090" (2.29mm) | Silver | No Insulation | Phosphor Bronze |