9110-12-S | |
---|---|
DigiKey Part Number | 461-1141-ND |
Manufacturer | |
Manufacturer Product Number | 9110-12-S |
Description | TEST LEAD SOCKET TO SKT 12" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | Socket, Square, 0.025" (0.64mm) | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 12.0" (304.80mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.92000 | ¥319.92 |
5 | ¥314.66400 | ¥1,573.32 |
10 | ¥309.41900 | ¥3,094.19 |
25 | ¥304.17280 | ¥7,604.32 |
50 | ¥293.68280 | ¥14,684.14 |
100 | ¥283.19460 | ¥28,319.46 |
250 | ¥278.99860 | ¥69,749.65 |