MIKROE-2315 | ||
---|---|---|
DigiKey Part Number | 1471-1971-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-2315 | |
Description | TIP PLUG TO TIP PLUG 7.9" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 7.9" (200.00mm) Tip Plug To Tip Plug Test Lead 40 Leads, Multiple Colors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug | |
2nd Connector | Tip Plug | |
Cable Length | 7.9" (200.00mm) | |
Contents | 40 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Resource Type | Link |
---|---|
Datasheets | MIKROE-2315 |
HTML Datasheet | MIKROE-2315 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.77000 | ¥35.77 |
Attribute | Description |
---|---|
Other Names | 1471-1971 |
Standard Package | 1 |