Multiple Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
XKM-S
XKM-S

XKM-S

DigiKey Part Number
461-1012-ND
Manufacturer
Manufacturer Product Number
XKM-S
Description
MICRO-HOOK MULT 0.025" SQ SET/10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multiple Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hook, Pincer Opening
0.050" (1.27mm)
Manufacturer
E-Z-Hook
Features
Plunger Style
Series
Length
2.250" (57.15mm) 2 1/4"
Packaging
Bulk
Length - Barrel
1.250" (31.75mm)
Part Status
Active
Termination
0.025" (0.64mm) Square Pins (2)
Type
Micro
Color
Multiple
Hook Type
Grabber, Pincer
Quantity
10 Pieces
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥315.43000¥315.43
5¥301.15400¥1,505.77
10¥295.19600¥2,951.96
25¥287.48840¥7,187.21
50¥281.79160¥14,089.58
100¥276.20840¥27,620.84
250¥268.99428¥67,248.57
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
XKMBLKMICRO-HOOK BLACK 0.025" SQ PINS1
XKMREDMICRO-HOOK RED 0.025" SQ PINS1
XKMGRYMICRO-HOOK GRAY 0.025" SQ PINS1
XKMBLUMICRO-HOOK BLUE 0.025" SQ PINS1
XKMGRNMICRO-HOOK GREEN 0.025" SQ PINS1
Show More