Blue Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XKMBLU

DigiKey Part Number
XKMBLU-ND
Manufacturer
Manufacturer Product Number
XKMBLU
Description
MICRO-HOOK BLUE 0.025" SQ PINS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hook, Pincer Opening
0.050" (1.27mm)
Manufacturer
E-Z-Hook
Features
Plunger Style
Series
Length
2.250" (57.15mm) 2 1/4"
Packaging
Bag
Length - Barrel
1.250" (31.75mm)
Part Status
Active
Termination
0.025" (0.64mm) Square Pins (2)
Type
Micro
Color
Blue
Hook Type
Grabber, Pincer
Quantity
1 Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.36000¥35.36
5¥33.75200¥168.76
10¥33.08100¥330.81
25¥32.21960¥805.49
50¥31.58200¥1,579.10
100¥30.95630¥3,095.63
250¥30.14816¥7,537.04
500¥29.55102¥14,775.51
1,000¥28.96541¥28,965.41
Manufacturers Standard Package
Alternate Color
MICRO-HOOK BLACK 0.025" SQ PINS
In-Stock: 1964
Unit Price: ¥35.36000
MICRO-HOOK RED 0.025" SQ PINS
In-Stock: 867
Unit Price: ¥35.36000
MICRO-HOOK GRAY 0.025" SQ PINS
In-Stock: 1197
Unit Price: ¥35.36000
MICRO-HOOK GREEN 0.025" SQ PINS
In-Stock: 310
Unit Price: ¥35.36000
MICRO-HOOK BROWN 0.025" SQ PINS
In-Stock: 3
Unit Price: ¥35.36000