Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,526 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Circular | M3 Stud | 0.030" (0.76mm) | 0.217" (5.50mm) | 0.689" (17.50mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
120,789 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Circular | M5 Stud | 0.032" (0.81mm) | 0.315" (8.00mm) | 0.858" (21.79mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
9,308 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Circular | M4 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.103" (28.02mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
16,500 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Circular | M4 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.874" (22.20mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
532 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Circular | M4 Stud | 0.031" (0.79mm) | 0.335" (8.51mm) | 0.905" (22.99mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin |