60770-1 | |
---|---|
DigiKey Part Number | A100689TR-ND - Tape & Reel (TR) A100689CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60770-1 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.37280 | ¥34.32 |
50 | ¥1.30200 | ¥65.10 |
100 | ¥1.23150 | ¥123.15 |
250 | ¥1.14644 | ¥286.61 |
500 | ¥1.08026 | ¥540.13 |
1,000 | ¥1.02369 | ¥1,023.69 |
2,500 | ¥0.94818 | ¥2,370.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.75477 | ¥9,057.24 |
36,000 | ¥0.67457 | ¥24,284.52 |
60,000 | ¥0.58495 | ¥35,097.00 |