40661 | |
---|---|
DigiKey Part Number | A100593TR-ND - Tape & Reel (TR) A100593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40661 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40661 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.029" (0.74mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.14600 | ¥28.65 |
50 | ¥1.08700 | ¥54.35 |
100 | ¥1.02870 | ¥102.87 |
250 | ¥0.95760 | ¥239.40 |
500 | ¥0.90226 | ¥451.13 |
1,000 | ¥0.85506 | ¥855.06 |
2,500 | ¥0.79202 | ¥1,980.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.63046 | ¥6,935.06 |
33,000 | ¥0.56347 | ¥18,594.51 |
55,000 | ¥0.48860 | ¥26,873.00 |