Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,519 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.797" (20.24mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
6,754 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.859" (21.82mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
143,999 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
78,922 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
41,217 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | 0.782" (19.86mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
20,467 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.322" (33.58mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
14,330 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.469" (11.91mm) | 1.078" (27.38mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
409 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.779" (19.79mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Copper | Nickel |