Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,785 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.91106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.840" (21.34mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | Butted Seam | Red | Brass | Tin | |||
992 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | - | - | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | Butted Seam | Blue | - | - |