
72F-110-20-P-A | |
|---|---|
DigiKey Part Number | 3M15354-ND |
Manufacturer | |
Manufacturer Product Number | 72F-110-20-P-A |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Color Blue |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.88600 | ¥18.86 |
| 25 | ¥1.76960 | ¥44.24 |
| 50 | ¥1.68380 | ¥84.19 |
| 100 | ¥1.60270 | ¥160.27 |
| 250 | ¥1.50216 | ¥375.54 |
| 500 | ¥1.43038 | ¥715.19 |
| 1,000 | ¥1.36207 | ¥1,362.07 |
| 3,000 | ¥1.26038 | ¥3,781.14 |



