Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
959,410 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
6,884 In Stock | 1 : ¥3.03000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.846" (21.50mm) | Crimp | 16-20 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | - | |||
139,169 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.890" (22.61mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
69,206 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.54987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.110" (2.79mm), 0.125" (3.18mm) | 0.032" (0.81mm) | - | 0.735" (18.67mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
5,247 In Stock | 1 : ¥3.03000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | 0.768" (19.50mm) | Crimp | 16-20 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | - |