Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,535 In Stock | 1 : ¥1.15000 Cut Tape (CT) 5,500 : ¥0.56559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.839" (21.30mm) | Crimp | 12-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
75,680 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.71638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.753" (19.13mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Steel | Nickel | |||
6,418 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.303" (7.70mm) | 0.795" (20.19mm) | Crimp | 13.5-17 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |