Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,816 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 12-14 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Yellow | Brass | Tin | |||
3,104 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 1.012" (25.70mm) | Crimp | 12-14 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Green | Brass | Tin |